API Delevan P1812-153K

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan P1812-153K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-37.50%

Alternate Parts

Price @ 1000
$ 2.06
$ 1.968
Stock
1,949
4,188
Authorized Distributors
2
4
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
780 mΩ
780 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanP1812R-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENBRL3225T150K
Inductor Power Chip Wirewound 15uH 10% 100KHz Ferrite 0.53A 0.684Ohm DCR 1210 T/R
TAIYO YUDENCBC2518T150K
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.5A 0.845Ohm DCR 1007 T/R
Inductor Power Molded/Unshielded Wirewound 15uH 10% 1MHz 0.55A 0.76Ohm DCR 1210 Automotive T/R
Ind RF Choke Bobbin Core 15uH 10% 2.52MHz 70Q-Factor Ferrite 460mA AXL T/R
Ind Power Wirewound 15uH 10% 2.52MHz 60Q-Factor Ferrite 500mA RDL Bag

Descriptions

Descriptions of API Delevan P1812-153K provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 15UH 450MA 780MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI