Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F470J-RC

RF Choke Bobbin Core 47uH 5% 2.5MHz 60Q-Factor Ferrite 0.205A 2.7Ohm DCR AXL Bag

$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F470J-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+7.95%

CAD Models

Download Bourns 78F470J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA AXL T/R
Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLBM2016T470J
Inductor RF Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.115A 5.33Ohm DCR 0806 T/R
General Purpose Inductor, 47uH, 5%, 2 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 78F470J-RC provided by its distributors.

RF Choke Bobbin Core 47uH 5% 2.5MHz 60Q-Factor Ferrite 0.205A 2.7Ohm DCR AXL Bag
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;47UH; +/-5%;60 QMIN;2.5MHZ (TEST);2.7 OHM DCR MAX
CHOKE, 47UH, 167MA, 5%, 8.5MHZ; Product Range:78F Series; Inductance:47µH; DC Current Rating:205mA; DC Resistance Max:2.7ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:8.5MHz; Case Dimensions:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F470J-RC.