Bourns PM1608S-470M-RC

Ind Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 500mA T/R
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-470M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-2.86%

Alternate Parts

Price @ 1000
$ 0.642
$ 0.641
Stock
52,131
342,030
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
500 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 0.5A 0.23Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.5A 0.23Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 3A 0.167Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.252Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns PM1608S-470M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 500mA T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
100KHz 20MHz 500mA 40@100kHz 47¦ÌH 230m¦¸ ¡À20% SMD,4.4X6.6MM 6.6mm*4.4mm*3mm
500mA 47uH ±20% SMD,4.4x6.6mm Power Inductors ROHS
Ind6.6X4.4X3Mm,47Uh20%0.5A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM1608S-470M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.