TDK SPM3020T-1R5M-LR

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3020T-1R5M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-2.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0657Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0679Ohm DCR T/R
Wurth Elektronik74438336015
FIXED IND 1.5UH 3.7A 39 MOHM SMD / 1.5 µH Shielded Molded Inductor 3.7 A 39mOhm Max 1212 (3030 Metric)
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.8A 0.0462Ohm DCR T/R
Power Inductors - SMD FIXED IND 1.5UH 4A 46 MOHM SMD
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.3A 0.036Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM3020T-1R5M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal-Core, SMD, 1312
FIXED IND 1.5UH 3.4A 55 MOHM SMD
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
100KHz 4.4A 3.4A 1.5¦ÌH 55m¦¸ ¡À20% 3020 , 3.2mm*3mm*2mm
3.4A 1.5uH 卤20% 4.4A SMD,3.2x3mm Power Inductors ROHS
SPM-LR Nonstandard 0.126Lx0.118W 3.20mmx3.00mm 1.5muH
INDUCTOR, 1.5UH, 3.4A, 20%, WIREWOUND; Inductance: 1.5µH; RMS Current (Irms): 3.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 4.4A; Product Range: SPM-LR Series; Power Inductor Case: 3.2mm x 3mm x 2mm; DC Resistance Max: 0.055ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM3020T1R5MLR