Bourns PM1608S-1R0M-RC

Ind Power Shielded Bobbin Core 1uH 20% 100KHz 30Q-Factor Ferrite 3A T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-1R0M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.64
$ 0.517
Stock
21,221
113,987
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
-
30
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A T/R
TAIYO YUDENBRL3225T1R0M
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R
TAIYO YUDENLBR2518T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.96A 0.0585Ohm DCR 1007 T/R
TAIYO YUDENBRC2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.65A 0.065Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 1uH 20% 100KHz Ferrite 2.9A 0.05Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Bourns PM1608S-1R0M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 1uH 20% 100KHz 30Q-Factor Ferrite 3A T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Ind6.6X4.4X3Mm,1Uh20%3A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM1608S-1R0M-RC
3A 1uH ±20% SMD,4.4x6.6mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.