Bourns PM1608-4R7M-RC

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608-4R7M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.15
$ 0.484
$ 0.484
Stock
53,359
50,771
50,771
Authorized Distributors
5
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
-
17
17
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 90mOhm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
TAIYO YUDENCBC3225T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 1.01A 0.13Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T4R7MR
Inductor General Purpose Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.68A 0.13Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T4R7MRV
Ind Chip Wirewound 4.7uH 20% 100KHz Ferrite 680mA 1210 Embossed T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R

Descriptions

Descriptions of Bourns PM1608-4R7M-RC provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Ind, ferrite,4.7Uh,20+% Tol,20-% Tol,2618-Case Rohs Compliant: Yes |Bourns Jw Miller PM1608-4R7M-RC
FIXED IND 4.7UH 1.5A 90 MOHM SMD
IND PWR BOBBIN CORE 4.7UH 20% FERRITE SMD
1.5A 4.7uH ±20% 1.5A SMD,6.6x4.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.