Bourns SDE6603-4R7M

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 90mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE6603-4R7M.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Newark

CAD Models

Download Bourns SDE6603-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-03-05
LTD Date2022-09-03

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R
TAIYO YUDENNRS6010T4R7MMGFV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 198mOhm DCR 2424 Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SDE6603-4R7M provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 90mOhm DCR T/R
General Purpose Inductor, 0.0000047uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
INDUCTOR, 4.7UH, 1.5A, SMD; Inductance: 4.7µH; RMS Current (Irms): 1.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.5A; Product Range: SDE6603 Series; Power Inductor Case: 6.6mm x 4.45mm x 2.92mm; DC Resis
Inductor, 4.7Uh, 1.5A, ±20%, 50Mhz; Core Material:Ferrite; Dc Current Rating:1.5A; Dc Resistance Max:0.09Ohm; Inductance:4.7Μh; Inductance Tolerance:± 20%; Inductor Case Style:Smd; Inductor Type:Power; No. Of Pins:2 Rohs Compliant: Yes |Bourns SDE6603-4R7M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE6603-4R7M.