Bourns PM1608-221M-RC

Ind Power Bobbin Core 220uH 20% 100KHz 33Q-Factor Ferrite 200mA T/R
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608-221M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.15
$ 0.481
Stock
27,691
61,900
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.2 Ω
3.2 Ω
Q Factor
33
33
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 20% 100KHz 33Q-Factor Ferrite 0.2A 3.2Ohm DCR T/R
Inductor PowerChip Shielded Wirewound 220uH 20% 1MHz Ferrite 0.24A 3.48Ohm DCR 1812 T/R
TAIYO YUDENCB2518T221M
Inductor PowerChip Wirewound 220uH 20% 796KHz Ferrite 0.18A 5.85Ohm DCR 1007 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 0.22A 0.77Ohm DCR T/R
Wurth Elektronik74404042221
WE-LQS SMT Semi-Shielded Power Inductor
Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R

Descriptions

Descriptions of Bourns PM1608-221M-RC provided by its distributors.

Ind Power Bobbin Core 220uH 20% 100KHz 33Q-Factor Ferrite 200mA T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Ind, ferrite,220Uh,20+% Tol,20-% Tol,2618-Case Rohs Compliant: Yes |Bourns Jw Miller PM1608-221M-RC
796KHz 5.5MHz 220mA 200mA 33@796kHz 220¦ÌH 3.2¦¸ ¡À20% , 6.6mm*4.45mm*2.92mm
FIXED IND 220UH 200MA 3.2OHM SMD
PM1608 Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 220muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1608-221M-RC.