Bourns PM127SH-4R7N-RC

General Purpose Inductor, 4.7uH, 40%, 1 Element, Ferrite-Core, SMD, 4949
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-4R7N-RC.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages16 years ago
Datasheet1 page19 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+1118%

CAD Models

Download Bourns PM127SH-4R7N-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns PM127SH-4R7N-RC provided by its distributors.

General Purpose Inductor, 4.7uH, 40%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 4.7 uH, -20% to +40%, 8.2 A, Shielded, 8.8 A, 12.5mm x 12.5mm x 7.5mm
Inductor Power Shielded Bobbin Core 4.7uH -20% to 40% 100KHz 22Q-Factor Ferrite 8.2A 0.0155Ohm DCR T/R
INDUCTOR, SHIELDED, 4.7UH, 8.8A, SMD; Inductance:4.7µH; RMS Current (Irms):8.2A; Inductor Construction:Shielded; Saturation Current (Isat):8.8A; Product Range:PM127SH Series; Inductor Case / Package:-; DC Resistance Max:0.0155ohm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM127SH-4R7N-RC.