Bourns PM127SH-120M-RC

Ind Power Shielded Bobbin Core 12uH 20% 100KHz 26Q-Factor Ferrite 5.6A T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM127SH-120M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

CAD Models

Download Bourns PM127SH-120M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.536
Stock
11,638
81,317
Authorized Distributors
5
6
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
-
5.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
28 mΩ
28 mΩ
Q Factor
26
26
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 19Q-Factor Ferrite 4.8A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
Wurth Elektronik74404084120
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 4A 0.027Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns PM127SH-120M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 12uH 20% 100KHz 26Q-Factor Ferrite 5.6A T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 12UH 5.6A 28 MOHM SMD
5.6A 12uH ±20% 6.6A SMD,12.5x12.5mm Power Inductors ROHS
Ind12.5X12.5X7.5Mm,12Uh20%5.6A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM127SH-120M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.