Bourns PM105-820K-RC

Ind Power Bobbin Core 82uH 10% 1KHz 15Q-Factor Ferrite 1A T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-820K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM105-820K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.364
Stock
49,508
67,486
Authorized Distributors
6
6
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
-
15
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 82uH 10% 1KHz 30Q-Factor Ferrite 1.3A 0.23Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R
High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 0.9A 0.19Ohm DCR AXL
Wurth Elektronik744772820
Power Choke Unshielded Wirewound 82uH 10% 1KHz Ferrite 1.45A 0.16Ohm DCR RDL Tray
TAIYO YUDENLHL08NB820K
Ind Power 82uH 10% 2.52MHz 35Q-Factor Ferrite 900mA RDL Bulk
General Purpose Inductor, 82uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns PM105-820K-RC provided by its distributors.

Ind Power Bobbin Core 82uH 10% 1KHz 15Q-Factor Ferrite 1A T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
1KHz 6MHz 1.9A 1A 15@2.52MHz 82¦ÌH 250m¦¸ ¡À10% SMD,9.8X9.8MM , 9.8mm*9.8mm*5.8mm
FIXED IND 82UH 1A 250 MOHM SMD
1A 82uH ±10% 1.9A SMD,9.8x9.8mm Power Inductors ROHS
Power Inductor, 82Uh, 1A, 10%, 8Mhz; Body Material:Ferrite; Core Material:Ferrite; Current Rating:1A; Dc Current Rating:1A; Dc Resistance Max:0.25Ohm; Inductance:82Μh; Inductance Tolerance:± 10%; Inductor Case Style:Smd Rohs Compliant: Yes |Bourns Jw Miller PM105-820K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.