Bourns PDB182-D420K-503A

±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
$ 1.003
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB182-D420K-503A.

JRH Electronics

Datasheet5 pages13 years ago

element14

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 20% +/-Tol, 3943
Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3MFL3B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES
TT ElectronicsP160KN-0QC15B50K
Potentiometer, Conductive Plastic, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVJ-C25F02A54
Res POT 50K Ohm 20% 0.05W(1/20W) 1Turn 6mm (14.2 X 20.4mm) Pin Thru-Hole Tray

Descriptions

Descriptions of Bourns PDB182-D420K-503A provided by its distributors.

±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
Res Carbon Film POT 50K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 25mm) Pin Panel Mount/Through Hole Automotive
Rotary Potentiometer, 50Kohm, 17Mm, 20%; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:60Mw; Resistance Tolerance:± 20%; Product Range:Pdb182 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns PDB182-D420K-503A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB182D420K503A