Bourns PDA241-HRT02-105A2

PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDA241-HRT02-105A2.

Master Electronics

Datasheet3 pages6 years ago

JRH Electronics

CAD Models

Download Bourns PDA241-HRT02-105A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-08-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-02-05
LTD Date2022-08-05

Related Parts

PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.2W, 1000000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB105MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 1 MOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity6-1676003-2
Rotary Potentiometer, Carbon, Cp16S Series, 1 Mohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes
TT ElectronicsP160KNP-0EC15A1MEG
Potentiometer, Conductive Plastic, 0.1W, 1e+06ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PDA241-HRT02-105A2 provided by its distributors.

PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.25W, 1000000ohm, 250V, 15% +/-Tol
CONTROL POT.,CARBON,24MM, LONG LIFE, HIGH TORQUE, PLN SHAFT/LNG LUG,1 MEGOHM, AUDIO
Res Carbon Film POT 1M Ohm 15% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.35mm (31.8 X 24.2mm) Solder Lug Panel Mount
POT, ROTARY, 1MOHM, 24MM, 15%; Track Res
POT, ROTARY, 1MOHM, 24MM, 15%; Track Res; POT, ROTARY, 1MOHM, 24MM, 15%; Track Resistance: 1Mohm; No. of Turns: 1Turns; Track Taper: Audio; Power Rating: 250mW; Resistance Tolerance: ± 15%; Product Range: PDA241 Series; Potent
Pot, Rotary, 1Mohm, 24Mm, 15%; Rango De Producto:Serie Pda241; Resistencia De La Pista:1Mohm; Número De Giros:1; Potencia Nominal:250Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:19Mm; Núm. De Gangs:1 |Bourns PDA241-HRT02-105A2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.