TE Connectivity 6-1676003-2

Rotary Potentiometer, Carbon, Cp16S Series, 1 Mohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1676003-2.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages19 years ago

element14 APAC

IHS

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

Rotary Potentiometer, 1Mohm, 1 Turns; |Bourns, Inc. PTV09A-4020F-B105
Potentiometer, Carbon, 0.125W, 1000000ohm, 200V, 20% +/-Tol
Potentiometer, Carbon, 0.2W, 1e+06ohm, 200V, 20% +/-Tol
PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.25W, 1000000ohm, 250V, 30% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 1M Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TT ElectronicsP160KNP-0EC15A1MEG
Potentiometer, Conductive Plastic, 0.1W, 1e+06ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB105MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 1 MOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESA105MMF50AF
POTENTIOMETER CARBON LINEAR TAPER ROTARY 1 MOHMS POWER 0.4W TYPE 23 SERIES

Descriptions

Descriptions of TE Connectivity 6-1676003-2 provided by its distributors.

Rotary Potentiometer, Carbon, Cp16S Series, 1 Mohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes
POTENTIOMETER, 1M LIN; Track Resistance:1Mohm; No. of Turns:1Turns; Taper:Linear; Power Rating:200mW; Resistance Tolerance:± 20%; Product
POTENTIOMETER, 1M LIN; Track Resistance: 1Mohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: CP16S Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Electrical Angular Rotation Tolerance +: 20°; Electrical Angular Rotation Tolerance -: -20°; External Depth: 8mm; External Length / Height: 18mm; External Width: 16mm; Full Power Rating Temperature: 40°C; Mechanical Angular Rotation Tolerance +: 5°; Mechanical Angular Rotation Tolerance -: -5°; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 1Mohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 260°; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 25000; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Temperature Coefficient: ± 300ppm/°C; Termination Type: Solder; Thread Length: 8mm; Tolerance +: 20%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP16SH10IP06105F