TT Electronics P160KNP-0EC15A1MEG

Potentiometer, Conductive Plastic, 0.1W, 1e+06ohm, 20% +/-Tol, 1 Turn(s)
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNP-0EC15A1MEG.

IHS

Datasheet5 pages7 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+41.67%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP160KN-0QC15A1M
1M¦¸ ¡À20% 100mW 200V(AC) , 24.5mm*17mm*21mm
TT ElectronicsP160KN-0QC15A1MEG
Potentiometer, Conductive Plastic, 0.1W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN2-0EC15B1MEG
Potentiometer, Conductive Plastic, 0.2W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-K420K-105B
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.025W, 1000000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P160KNP-0EC15A1MEG provided by its distributors.

Potentiometer, Conductive Plastic, 0.1W, 1e+06ohm, 20% +/-Tol, 1 Turn(s)
Res Conductive Plastic POT 1M Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Box/Tray
PANEL POT, 1 MEG LOG 16MM; Track Resistance: 1Mohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 100mW; Resistance Tolerance: ± 20%; Product Range: P160 Series; Potentiometer Mounting: Bushing; Shaft Diameter: 6
Rotary Potentiometer, 1Mohm, 16Mm, 20%, 100Mw; Rango De Producto:Serie P160; Resistencia De La Pista:1Mohm; Variación:Logarithmic; Número De Giros:1; Potencia Nominal:200Mw; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P160KNP-0EC15A1MEG

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KNP-0EC15A1MEG.