Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ160A

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ160A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.155
$ 0.155
Stock
313,816
110,502
110,502
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
187.5 V
187.5 V
187.5 V
Clamping Voltage
259 V
259 V
259 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.3 A
2.3 A
2.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB
P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)
onsemiSMBJ150A
Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ160A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
160V Unidirectional 600W 2.3A 259V 178V SMB(DO-214AA) SMD mount 2.2mm(height)
DIO TVS VWM 160V 600W UNIDIR SMB
DIODE TVS 160V 600W UNI 5% SMD
TVS DIODE, UNIDIR, 160V, 259V;
TVS DIODE 160VWM 259VC DO214AA
DIODES INC. - 74LVC1G07SE-7 - Buffer, 74LVC1G07, 1.65 V to 5.5 V, SOT-353-5 - Buffer, 74LVC1G07, 1.65 V to 5.5 V, SOT-353-5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.