Littelfuse P6KE200A

Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE200A.

Newark

Datasheet6 pages6 years ago
Datasheet3 pages22 years ago

Farnell

element14 APAC

Littelfuse SCT

Mouser

Inventory History

3 month trend:
+51.52%

CAD Models

Download Littelfuse P6KE200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.301
$ 0.301
Stock
630,584
474,317
474,317
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
2.2 A
2.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJP Series 274 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
onsemiP6KE200AG
TVS DIODE 171VWM 274VC AXIAL / 274V Clamp 2.2A (8/20μs) Ipp Tvs Diode Through Hole Axial
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6KE200A provided by its distributors.

Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15
P6KE Series 274 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
ESD protection diodes / TVS diodes; LITTELFUSE; P6KE200A; 353 V; 11.3 A; 171 V; 190 V - 210 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
171V Unidirectional 600W 2.2A 274V 190V DO-15,DO-204AC Through hole mounting 3.6mm(height)
TVS DIODE, 600W, 171V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 171V; Clamping Voltage Vc Max: 27; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE200A.