Littelfuse P6SMB200A

P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB200A.

Newark

Datasheet6 pages5 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+44.09%

CAD Models

Download Littelfuse P6SMB200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.089
$ 0.089
Stock
5,264,788
361,540
361,540
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
274 V
274 V
274 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160A
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJP Series 274 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
onsemiP6KE200AG
TVS DIODE 171VWM 274VC AXIAL / 274V Clamp 2.2A (8/20μs) Ipp Tvs Diode Through Hole Axial
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15

Descriptions

Descriptions of Littelfuse P6SMB200A provided by its distributors.

P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 171V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P6SMB200A; LITTELFUSE; 171 V; 274 V; 190 V; 190 V
TVS Diode 171V Unidirectional 600W 2.19A 274V 190V SMB(DO-214AA), SMD 2.11mm H
TVS DIODE, 600W, 171V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 171V; Clamping Voltage Vc Max: 274V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 190V; Breakdown Voltage Max: 210V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 171 / Clamping Voltage V = 274 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.2 / Breakdown Voltage Min. V = 190 / Breakdown Voltage Max. V = 210 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB200A.