Bourns MOV-20D820KTR

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D820KTR
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D820KTR.

IHS

Datasheet6 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D101KTR
Epcos St&ard Series Metal Oxide Varistor 3.6nF 100A; Clamping 165V; Varistor 100V
165V 1W 45J 5040pF@1kHz 85V 60V 90V 6500A Radial Leaded Varistors ROHS
PanasonicERZ-V14D101
ZNR Series 60 VAC 85 VDC 6000 A 3200 pF Type D Through Hole Varistor
Epcos Standard Series Metal Oxide Varistor 3.8nF 100A; Clamping 135V; Varistor 82V
Varistor, Circuit Protection,65VDC,135V,6500A,Metal Oxide,3800pF,1W,<25ns,-40deg

Descriptions

Descriptions of Bourns MOV-20D820KTR provided by its distributors.

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D820KTR
MOV-20D SERIES METAL OXIDE VARISTOR 6000PF 100A, CLAMPING 135V, VARISTOR 82V
135V 1W 6000pF@1kHz 38J 65V 50V 74V 6500A Radial Leaded Varistors ROHS
Varistor, 38J, Through Hole Mount
TVS Varistor, 50 VAC, 65 VDC, MOV-20DxxxK, 135 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
VARISTOR, METAL OXIDE, 82V, 20MM, 10%
135V 65V 50V 82V Plugin Varistors ROHS
VARISTOR MOV 50VAC/65VDC 6500A 82V TH-HOLE
VARISTOR, METAL OXIDE, 82V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:135V; Voltage Rating V DC:65V; Voltage Rating V AC:50V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D820KTR