TDK B72220S500K101

Varistor, Circuit Protection, 65VDC, 135V, 6500A, Metal Oxide, 3800pF, 1W, <25ns, -40deg
$ 0.332
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S500K101.

IHS

Datasheet46 pages14 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 3.8nF 100A; Clamping 135V; Varistor 82V
135V 1W 6000pF@1kHz 38J 65V 50V 74V 6500A Radial Leaded Varistors ROHS
SIOV METAL OXIDE VARISTOR Varistor, 85V, 33J, Through Hole Mount
20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D101KTR
165V 1W 45J 5040pF@1kHz 85V 60V 90V 6500A Radial Leaded Varistors ROHS
LittelfuseV20P35P
LV UltraMov Series - Varistor Series, 56V, 8000A, disc 20mm, RoHS

Descriptions

Descriptions of TDK B72220S500K101 provided by its distributors.

Varistor, Circuit Protection,65VDC,135V,6500A,Metal Oxide,3800pF,1W,<25ns,-40deg
METAL OXIDE VARISTOR, 65V, 135V RAD; Voltage Rating VAC:50V; Voltage Rating VDC:65V; Product Range:StandarD Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20 S:6.5kA; Capacitance:3800pF
VARISTOR, 27.0J, 50VAC; Series:B722; Voltage Rating, AC:50V; Suppressor Type:Varistor; Voltage Rating, DC:65V; Peak Pulse Current IPP @ 8/20µs:6500A; Voltage, Clamping 8/20µs Max:135V; Max Transient Energy 10/1000µs:27J; Capacitance:3800pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:22.5mm; External Depth:1mm; External Length / Height:26mm; Lead Length:30mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:27J; Voltage, Clamping Max:135V; Voltage, Varistor:82V; Voltage, Varistor at 1mA:82V; Voltage, Varistor at 1mA Max:90.2V; Voltage, Varistor at 1mA Min:73.8V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S-500-K101
  • B72220-S500-K101
  • B72220S 500K101
  • B72220S-500K101
  • S20K50