Bourns MOV-20D101KTR

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D101KTR
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D101KTR.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.13%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV120ZA20P
Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole
20Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-20D121K
Epcos St&ard Series Metal Oxide Varistor 3.6nF 100A; Clamping 165V; Varistor 100V
Epcos B72220S0750K101 75V 40J 20mm Standard series Metal Oxide Leaded Varistor
Epcos St&ard Series Metal Oxide Varistor 2.9nF 100A; Clamping 200V; Varistor 120V
PanasonicERZ-V14D101
ZNR Series 60 VAC 85 VDC 6000 A 3200 pF Type D Through Hole Varistor

Descriptions

Descriptions of Bourns MOV-20D101KTR provided by its distributors.

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D101KTR
TVS Varistor, 60 VAC, 85 VDC, MOV-20DxxxK, 165 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
100V 6.5KA 1 90V 110V 85V 60V 45J 5.04nF@1kHz
VARISTOR, METAL OXIDE, 100V, 20MM, 10%
Varistor, 45J, Through Hole Mount
VARISTOR, METAL OXIDE, 100V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:165V; Voltage Rating V DC:85V; Voltage Rating V AC:60V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D101KTR