Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D431K

430V 4.5KA 1 387V 473V 350V 275V 115J 460pF@1kHz DIP Through hole mounting 40mm*5.2mm*20mm
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D431K.

IHS

Datasheet7 pages3 years ago

JRH Electronics

Farnell

TME

element14 APAC

Inventory History

3 month trend:
+27.93%

CAD Models

Download Bourns MOV-14D431K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP Through hole mounting 40mm*5.4mm*20mm
510V 4.5KA 1 459V 561V 415V 320V 125J 390pF@1kHz Plugins Through hole mounting 20mm(height)
PanasonicERZ-E10A391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 390V
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
Var MOV 320VAC/420VDC 4500A 510V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of Bourns MOV-14D431K provided by its distributors.

430V 4.5KA 1 387V 473V 350V 275V 115J 460pF@1kHz DIP Through hole mounting 40mm*5.2mm*20mm
TVS Varistor, 275 V, 350 V, MOV-14DxxxK Series, 710 V, Disc 14mm, Metal Oxide Varistor (MOV)
Bourns MOV-14D Series Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
710V 0.6W 552pF@1kHz 115J 350V 275V 387V 4500A Radial Leaded Varistors ROHS
Metal Oxide Varistor, 275Vac, 85Deg C; |Bourns, Inc. MOV-14D431K
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk
710V 350V 275V 430V Plugin Varistors ROHS
Varistor, 4.5KA, 430V, 14mm Disc
Varistor, 115J, Through Hole Mount
Diameter mm = 14 / Width mm = 5.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 473

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV 14D431K
  • MOV-14D431K.
  • MOV14D431K