Bourns MOV-10D560K

10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-10D560K
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D560K.

Inventory History

3 month trend:
-93.67%

CAD Models

Download Bourns MOV-10D560K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 45V, 5.4J, Through Hole Mount
93V 0.4W 3600pF@1kHz 5.5J 38V 30V 42V 500A Radial Leaded Varistors ROHS
PanasonicERZV07D560
ZNR SERIES METAL OXIDE VARISTOR 1.5NF 2.5A, CLAMPING 110V, VARISTOR 56V
Epcos Standard Series Metal Oxide Varistor 2.4nF 5A; Clamping 110V; Varistor 56V
PanasonicERZ-VA7D560
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA7D560
PanasonicERZ-VA7V560
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V560

Descriptions

Descriptions of Bourns MOV-10D560K provided by its distributors.

10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-10D560K
Var MOV 35VAC/45VDC 500A 56V Thru-Hole Radial Bulk
56V 500A 1 50V 62V 45V 35V 7J 1.8nF@1kHz 7.2mm*15.5mm
TVS Varistor, 35 VAC, 45 VDC, MOV-10DxxxK, 110 V, Disc, Radial Leaded, 12.5 mm, Metal Oxide Varistor (MOV)
Varistor, 7J, Through Hole Mount
Diameter mm = 10 / Width mm = 4.3 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 62

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV10D560K