What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72210S0350K101

Epcos Standard Series Metal Oxide Varistor 2.4nF 5A; Clamping 110V; Varistor 56V
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0350K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

TME

Inventory History

3 month trend:
-3.05%

CAD Models

Download EPCOS B72210S0350K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos B72210S0350K101 35V 5.4J 10mm Standard series Metal Oxide Leaded Varistor
PanasonicERZ-VA7V680
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA7V680
PanasonicERZ-V07V680CS
ZNR Transient/Surge Absorbers, Type D 7mm, Var.V =68V, Max Allow.=40VACrms
LittelfuseV05E40P
LV UltraMov Series - Varistor Series, 68V, 500A, disc 5mm, RoHS
LittelfuseV56ZA3P
ZA Series 45 VDC 35 V RMS 110 V Clamp 500 A 1800 pF Radial Lead Varistor
PanasonicERZ-V07D680
VARISTOR 68V 500A DISC 7MM / 68 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm

Descriptions

Descriptions of EPCOS B72210S0350K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 2.4nF 5A; Clamping 110V; Varistor 56V
Varistor, Mov, 110V, Disc 10Mm; Voltage Rating Vac:35V; Voltage Rating Vdc:45V; Product Range:Standard Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:500A Rohs Compliant: Yes |Tdk B72210S0350K101.
Diameter mm = 10 / Voltage Rating - DC V = 45 / Voltage Rating - AC V = 35 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210S0350K101.