TDK B72210S350K101

SIOV METAL OXIDE VARISTOR Varistor, 45V, 5.4J, Through Hole Mount
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S350K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 2.4nF 5A; Clamping 110V; Varistor 56V
PanasonicERZ-VA7V680
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA7V680
PanasonicERZVA7D680
135V 3.3J 1200pF@1kHz 56V 40V 61V~75V 250A Radial Leaded Varistors ROHS
PanasonicERZ-V07V680CS
ZNR Transient/Surge Absorbers, Type D 7mm, Var.V =68V, Max Allow.=40VACrms
LittelfuseV05E40P
LV UltraMov Series - Varistor Series, 68V, 500A, disc 5mm, RoHS
RESISTOR, VOLTAGE DEPENDENT, 38V, 4.4J, THROUGH HOLE MOUNT, RADIAL LEADED

Descriptions

Descriptions of TDK B72210S350K101 provided by its distributors.

SIOV METAL OXIDE VARISTOR Varistor, 45V, 5.4J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S10K35 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 45 V Energy: 5.4 J Surge current: 0.5 kA
VARISTOR, 110V, 10mm DISC; Product Range:StandarD Series; Voltage Rating VAC:35V; Voltage Rating VDC:45V; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20 S:500A; Operating Temperature Min:-40 C
VARISTOR, 5.4J, 35VAC; Series:B722; Voltage Rating, AC:35V; Suppressor Type:Varistor; Voltage Rating, DC:45V; Peak Pulse Current IPP @ 8/20µs:500A; Voltage, Clamping 8/20µs Max:110V; Max Transient Energy 10/1000µs:5.4J; Capacitance:2400pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:12.5mm; External Depth:0.8mm; External Length / Height:15mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:5.4J; Voltage, Clamping Max:110V; Voltage, Varistor:56V; Voltage, Varistor at 1mA:56V; Voltage, Varistor at 1mA Max:61.6V; Voltage, Varistor at 1mA Min:50.4V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S 350-K101
  • B72210-S-350-K101
  • B72210-S350-K101
  • B72210S 350K101
  • B72210S-350K101
  • B72210S350K101.
  • S10K35