Bourns MOV-10D471KTR

775V 0.4W 70J 252pF@1kHz 385V 300V 423V 2500A Radial Leaded Varistors ROHS
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D471KTR.

IHS

Datasheet5 pages4 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.01%

CAD Models

Download Bourns MOV-10D471KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERZ-E07B511CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,510V,BULK,CRMP,CUT
PanasonicERZ-E07A471
775V 0.3W 47J 170pF@1kHz 385V 300V 470V 1250A Radial Leaded Varistors ROHS
PanasonicERZ-E07B471CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,470V,BULK,CRMP,CUT
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
650V 0.4W 60J 312pF@1kHz 320V 250V 351V 2500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Bourns MOV-10D471KTR provided by its distributors.

775V 0.4W 70J 252pF@1kHz 385V 300V 423V 2500A Radial Leaded Varistors ROHS
Varistor, Metal Oxide, 775V, Disc 10Mm; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Mov-10Dxxxk Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns, Inc. MOV-10D471KTR
Diameter mm = 10 / Voltage Rating - DC V = 517 / Width mm = 5.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D471KTR.
  • MOV10D471KTR