Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-10D391K

650V 0.4W 60J 312pF@1kHz 320V 250V 351V 2500A Radial Leaded Varistors ROHS

$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D391K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-77.97%

CAD Models

Download Bourns MOV-10D391K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

430V 2.5KA 1 387V 473V 350V 275V 65J 230pF@1kHz Through hole mounting 15.5mm*5.2mm*15.5mm
PanasonicERZE07A431
Varistor, Disk:9.0mm, Pitch:7.5mm, Varistor Voltage:430V
PanasonicERZ-E07E431
TVS Varistor, 275 VAC, 350 VDC, ERZ E7, 710 V, Disc, Radial Leaded, 9 mm
PanasonicERZ-E07B431CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,430V,BULK,CRMP,CUT
775V 0.4W 70J 252pF@1kHz 385V 300V 423V 2500A Radial Leaded Varistors ROHS
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R

Descriptions

Descriptions of Bourns MOV-10D391K provided by its distributors.

650V 0.4W 60J 312pF@1kHz 320V 250V 351V 2500A Radial Leaded Varistors ROHS
Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk
390V 2.5KA 1 351V 429V 320V 250V 60J 260pF@1kHz Plugins Through hole mounting 7.2mm(width)*15.5mm(height)
TVS Varistor, 250 VAC, 320 VDC, MOV-10DxxxK, 650 V, Disc, Radial Leaded, 12.5 mm, Metal Oxide Varistor (MOV)
650V 320V 250V 390V Plugin Varistors ROHS
Varistor, 60J, Through Hole Mount
Diameter mm = 10 / Width mm = 5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 429
Varistor, Metal Oxide, 650V, Disc 10Mm; Voltage Rating Vac:250V; Voltage Rating Vdc:320V; Product Range:Mov-10Dxxxk Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns, Inc. MOV-10D391K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D391K.
  • MOV10D391K