| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MOV-10D330KTR | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | MOV-10D330KTR | 0 | 1K | Bulk | ||||||||
| Master Electronics | MOV-10D330KTR | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | MOV-10D330KTR | 0 | 2K | Bulk | 14h | |||||||
| Avnet | MOV-10D330KTR | 0 | 2K | 1d |
Download Bourns MOV-10D330KTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: