TDK B72210S250K101

Varistor, Circuit Protection; 25Vrms; 77V; 500A; Metal Oxide; 3200pF; Wire; 0.05W; 25ns
$ 0.022
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72210S250K101.

Newark

Datasheet46 pages14 years ago
Datasheet46 pages14 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Epcos B72210S0250K101 25V 3.7J 10mm Standard series Metal Oxide Leaded Varistor
Varistor, 30 Vrms @ +85 C, 38 VDC @ +85 C, 500 A (Max.) @ +85 C, Metal Oxide | EPCOS B72210S300K101
Epcos Standard Series Metal Oxide Varistor 2.75nF 5A; Clamping 93V; Varistor 47V
LittelfuseV47ZA3P
ZA Series Metal Oxide Varistor 2.59nF; Clamping 93V; Varistor 51.7V
PanasonicERZV07D470
Varistor 30 Volt AC 38 Volt 500 Amp 47 Volt Through Hole Bulk
LittelfuseV47ZT3P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS

Descriptions

Descriptions of TDK B72210S250K101 provided by its distributors.

Varistor, Circuit Protection; 25Vrms; 77V; 500A; Metal Oxide; 3200pF; Wire; 0.05W; 25ns
Varistor, 25 Vrms @ +85 C, 31 VDC @ +85 C, 500 A (Max.) @ +85 C, Metal Oxide | EPCOS B72210S250K101
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)
Var MOV 25VAC/31VDC 500A 39V Radial Bulk
Varistor, 3.7J, Through Hole Mount
VARISTOR, MOV, 77V, DISC 10MM; Voltage Rating VAC:25V; Voltage Rating VDC:31V; Product Range:StandarD B722 Series; Clamping Voltage Vc Max:77V; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20µS:500A RoHS Compliant: Yes
Varistor Temperature range: -40 ... 85 °C Code: S10K25 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 31 V Energy: 3.7 J Surge current: 0.5 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72210-S 250-K101
  • B72210-S250-K101
  • B72210S 250K101
  • B72210S250K101.
  • S10K25