Bourns MOV-10D201KTR

TVS Varistor, 130 V, 170 V, MOV-10DxxxK, 340 V, Disc 10mm, Metal Oxide Varistor (MOV)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D201KTR.

IHS

Datasheet5 pages4 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-18.00%

CAD Models

Download Bourns MOV-10D201KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2021-11-30
LTD Date2021-11-30

Related Parts

PanasonicERZ-E07A221
In a Pack of 25, Panasonic ZNR Series Disc Varistor 350pF 25A, Clamping 360V, Varistor 220V
Var MOV 140VAC/180VDC 2500A 220V Thru-Hole Radial Bulk
PanasonicERZ-E07A201
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,ST
PanasonicERZ-E07A201CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,ST,CUT
LittelfuseV140LA5P
LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor

Descriptions

Descriptions of Bourns MOV-10D201KTR provided by its distributors.

TVS Varistor, 130 V, 170 V, MOV-10DxxxK, 340 V, Disc 10mm, Metal Oxide Varistor (MOV)
Varistor, Metal Oxide, 340V, Disc 10Mm; Voltage Rating Vac:130V; Voltage Rating V Dc:170V; Product Range:Mov-10Dxxxk Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 10Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |Bourns, Inc. MOV-10D201KTR
Diameter mm = 10 / Voltage Rating - DC V = 225 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D201KTR.
  • MOV10D201KTR