Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E07A201CS

Znr Mov Transient, Surgeabsorber, E Series / DIA7, D Type, 200V, Bulk, St, Cut
$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E07A201CS.

IHS

Datasheet28 pages4 years ago

Panasonic

Master Electronics

Newark

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E07B201CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,CRMP,CUT
LittelfuseV130LA5P
LA Series 175 VDC 130 V RMS 340 V Clamp 2500 A 450 pF Radial Lead Varistor
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 10 mm
LittelfuseV140LA5P
LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 10 mm
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Panasonic ERZ-E07A201CS provided by its distributors.

ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,ST,CUT
Panasonic ERZE07A201CS - Varistors (ZNR Surge Absorber)
Varistor, 26J, Through Hole Mount
Var 130VAC 170VDC 250A 200V Thru-Hole Bulk
Surge Absorber Units, 200V, 2500A
Panasonic SCT
Varistor, 130Vac, 170Vdc, 340V, Disc; Voltage Rating Vac:130V; Voltage Rating Vdc:170V; Product Range:E7 Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 9Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Panasonic ERZE07A201CS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE07A201CS