Bourns MOV-07D270K

27V 250A 1 24V 30V 18V 17V 1.4J 3.12nF@1kHz Plugins Through hole mounting 6.8mm(width)
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D270K.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.32%

CAD Models

Download Bourns MOV-07D270K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos Standard Series Disc Varistor 1.9nF 250A; Varistor 27V
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
22V, 250A, 1, 20V, 24V, 18V, 14V, 1.1J, 3.36nF@1kHz, Through Hole, 6.8mm W × 11mm H
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk
33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)

Descriptions

Descriptions of Bourns MOV-07D270K provided by its distributors.

27V 250A 1 24V 30V 18V 17V 1.4J 3.12nF@1kHz Plugins Through hole mounting 6.8mm(width)
53V 0.25W 3120pF@1kHz 1.4J 22V 17V 24V 250A Radial Leaded Varistors ROHS
Var MOV 17VAC/22VDC 250A 27V Thru-Hole Radial Bulk
TVS Varistor, 17 VAC, 22 VDC, MOV-07DxxxK, 53 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
7mm RADIAL DISC MOV /Bulk, Bag Packaging;
53V 18V 17V 27V Plugin Varistors ROHS
Varistor, 1.4J, Through Hole Mount
Diameter mm = 7 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 30

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D270K