Bourns MOV-07D220K

22V, 250A, 1, 20V, 24V, 18V, 14V, 1.1J, 3.36nF@1kHz, Through Hole, 6.8mm W × 11mm H
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D220K.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-61.45%

CAD Models

Download Bourns MOV-07D220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
27V 250A 1 24V 30V 18V 17V 1.4J 3.12nF@1kHz Plugins Through hole mounting 6.8mm(width)
27V 250A 1 24V 30V 18V 17V 1.4J 3.12nF@1kHz Plugins Through hole mounting 6.8mm(width)
18V, 250A, 1Ch, 11V/14V/16V/20V, 900mJ, 3.84nF@1kHz, TH, 3.4mm W × 11mm H
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
PanasonicERZ-V05D220
ZNR SERIES METAL OXIDE VARISTOR 1.5NF 1A, CLAMPING 48V, VARISTOR 22V

Descriptions

Descriptions of Bourns MOV-07D220K provided by its distributors.

22V, 250A, 1, 20V, 24V, 18V, 14V, 1.1J, 3.36nF@1kHz, Through Hole, 6.8mm W × 11mm H
43V 0.25W 3360pF@1kHz 1.1J 18V 14V 20V 250A Radial Leaded Varistors ROHS
7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns, Inc. MOV-07D220K
Var MOV 14VAC/18VDC 250A 22V Thru-Hole Radial Bulk
Varistor, 1.1J, Through Hole Mount
Diameter mm = 7 / Width mm = 3.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 24

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D220K