Bourns MH2029-601Y

Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MH2029-601Y.

IHS

Datasheet6 pages3 years ago

Newark

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.26%

CAD Models

Download Bourns MH2029-601Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 Automotive AEC-Q200 T/R
TAIYO YUDENFBMH1608HM601-T
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 T/R
TAIYO YUDENBK2125HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Bourns MH2029-601Y provided by its distributors.

Ferrite Beads High Current Chip 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R
Ferrite Bead, SMD 2012, 1 A, 200 mΩ, 100 MHz, 600 Ω, ±25 %, MH2029-601Y
200mΩ ±25% 600Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite, Bead, 0805, 0.2Ohm, 1A; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:600Ohm; Dc Current Rating:1A; Product Range:Mh Series; Dc Resistance Max:200Mohm; Impedance Tolerance:± 25%; Qualification:- Rohs Compliant: Yes |Bourns, Inc. MH2029-601Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH2029-601Y.