Bourns MF-SM125-2-99

Reset, 15V Max, 40A Imax, 1.25A Ihold, 2.5A Itrip, SMD, T/r, Ha<az
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM125-2-99.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-33.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
Stock
100,835
278,093
Authorized Distributors
1
6
Resistance
250 mΩ
70 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Tolerance
-
-
Power Rating
1.7 W
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

Littelfuse1812L125/6PR
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 16 VDC, 1.25 A, 2.5 A, 400 ms
Littelfuse1812L125/16DR
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R
Bel Fuse0ZCG0125AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.25 A, 2.5 A, 400 ms
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 6 VDC, 1.25 A, 2.5 A, 400 ms
Bel Fuse0ZCG0125FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 6 VDC, 1.25 A, 2.5 A, 400 ms

Descriptions

Descriptions of Bourns MF-SM125-2-99 provided by its distributors.

RESET,15V MAX,40A IMAX,1.25A IHOLD,2.5A ITRIP,SMD,T/R,HA<AZ
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
PTC RESETTABLE FUSE 1.25A/2.5A 15V SMD
PTC Resettable Fuse, Surface Mount
MULTIFUSE, SMD, 2.50A; Series:MF-SM; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:15V; Holding Current:1.25A; Current, Tripping:2.5A; External Depth:3mm; External Length / Height:5.44mm; Resistance, Initial Min:0.07ohm; Resistance, Initial Max:0.25ohm; Approval Bodies:CSA and TUV Approved, UL Recognised; Case Material:Epoxy polymer; Case Style:Surface Mount; Lead Length:0.43mm; Max Current:100A; Max Pitch:7.98mm; Min Pitch:6.73mm; Power Dissipation:1.7W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Resistance:23°C; Temperature, Surface Tripped Max:125°C; Termination Type:SMD; Voltage Rating, AC:15V; Voltage Rating, DC:15V; Width, External:7.98mm; Width, Tab:0.71mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.