Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RX185-2

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX185-2.

IHS

Datasheet7 pages6 years ago

JRH Electronics

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.406
Stock
37,149
28,914
Authorized Distributors
2
5
Hold Current
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
80 mΩ
80 mΩ
Time to Trip
12.6 s
12.6 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-26
LTD Date2020-12-19

Related Parts

Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
Ptc Resettable 1.85A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX185/72-2.
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3mm Bag Automotive
Littelfuse60R185XMR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 90VDC 40A 2.1W 0.08Ohm Radial 17.8 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-RX185-2 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.85A Trip 3.7A
Radial Resettable Fuse, PPTC, MF-RX, 60 V, 1.85 A, 3.7 A, 12.6 s, Round
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
Product Range:mf-Rx Series; Voltage Rating:60Vdc; Holding Current:1.85A; Tripping Current:3.7A; Time To Trip:12.6S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:-; Length:17.8Mm; Thickness:3.1Mm Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX185-2.