Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RX185-2-99

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
$ 0.406
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX185-2-99.

IHS

Datasheet7 pages6 years ago

JRH Electronics

_legacy Avnet

Jameco (USA)

Mouser

Inventory History

3 month trend:
+19.74%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3mm Bag Automotive
Ptc Resettable 1.85A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX185/72-2.
Littelfuse60R185XMR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
Littelfuse72R185XF
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-RX185-2-99 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.85A Trip 3.7A
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
RESET,60V,40A,1.85A IHOLD, 3.7A ITRIP,RADIAL,T/R,HAZMA<AZ
PTC RESET FUSE 60V 1.85A RADIAL
12.6s 3.7A 80mΩ 60V 190mΩ 40A 1.85A Through hole mounting 17.8mm*3.1mm*22.9mm
Resettable Fuses-PPTC 1.85A 60V 0.08ohm Hold

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.