Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RX185/72-2

Ptc Resettable 1.85A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX185/72-2.
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX185/72-2.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.32%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.269
$ 0.269
Stock
159,227
301,936
301,936
Authorized Distributors
6
6
6
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
80 mΩ
80 mΩ
80 mΩ
Time to Trip
12.6 s
12.6 s
12.6 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3mm Bag Automotive
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive
Bel Fuse0ZRC0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 90VDC 40A 2.1W 0.08Ohm Radial 17.8 X 3.1mm Bulk
Littelfuse72R185XF
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-RX185/72-2 provided by its distributors.

Ptc Resettable 1.85A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX185/72-2.
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 1.85 A, 3.7 A, 12.6 s, Rectangular
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm T/R Automotive AEC-Q200
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
Radial Lead Resettable Fuses 72V 1.85A-HD 40A MAX (R)
PTC RESETTABLE FUSE, RECTANGULAR, 72V; Product Range: MF-RX/72 Series; Voltage Rating: 72V; Holding Current: 1.85A; Trip Current: 3.7A; Time to Trip: 12.6s; Fuse Shape: Rectangular; Current Rating Max: 40A; Le

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX185/72-2.