Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 60R185XMR

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R185XMR.

IHS

Datasheet7 pages4 years ago

ODG (Origin Data Global)

HQonline

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+374%

CAD Models

Download Littelfuse 60R185XMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.777
$ 0.777
Stock
139,222
333,245
333,245
Authorized Distributors
6
6
6
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
80 mΩ
80 mΩ
80 mΩ
Time to Trip
12.6 s
12.6 s
12.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse72R185XF
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk
TE ConnectivityRXEF185K
PTC Thermistor, 0.19ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TE ConnectivityRXEF185-1
PTC Resettable Fuse, 0.19ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse72R185XMR
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3mm Bag Automotive
Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A

Descriptions

Descriptions of Littelfuse 60R185XMR provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), 60R185XMR
PTC Resettable Fuse 40A 12.6s 60VDC 0.08 Ohm 2-Pin Radial Ammo Pack
Avnet Japan
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
FUSE, PTC RESETTABLE, 60V, 1.85A, RADIAL;
60R Series 60 V 1.85 A Ø 16.76 x 3.1 mm Radial POLYFUSE® Resettable PTC
Resettable Fuses – PPTC; LITTELFUSE; 60R185XMR; 1.85 A; 3.7 A; 40 A; 2.1 W
60V 1.85A 40A -40¡Í~+85¡Í 3.7A 80m´Î 12.6s 190m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN