Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RX185/72-0

Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX185/72-0.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Master Electronics

Electro Sonic

Newark

HQonline

Inventory History

3 month trend:
+28.56%

CAD Models

Download Bourns MF-RX185/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.346
$ 0.346
Stock
301,872
154,605
154,605
Authorized Distributors
6
6
6
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
80 mΩ
80 mΩ
80 mΩ
Time to Trip
12.6 s
12.6 s
12.6 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive
Bel Fuse0ZRC0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 90VDC 40A 2.1W 0.08Ohm Radial 17.8 X 3.1mm Bulk
Littelfuse60R185XMR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
Littelfuse72R185XF
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-RX185/72-0 provided by its distributors.

Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
Resettable Fuse, PPTC, MF-RX/72, 72 VDC, 1.85 A, 3.7 A, 12.6 s, Rectangular
PTC RESET FUSE 72V 1.85A RADIAL / Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 72V, 0.08ohm, Through Hole Mount
FUSE, RESETTABLE, 1.85A, 0.598X0.122X0.834", RADIAL, 72VDC, DCR 0.08 OHMS, PCB
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72V 40A 2.1W 12.6s 0.08Ohm Radial 15.18 X 3.1 X 21.18mm Automotive AEC-Q200
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Fuse, Ptc Reset, 72V, 1.85A, Radial; Product Range:mf-Rx/72 Series; Voltage Rating:72Vdc; Holding Current:1.85A; Tripping Current:3.7A; Time To Trip:12.6S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX 185/72-0
  • MF-RX185/72-0.
  • MF-RX18572-0