Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RX185

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
$ 0.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX185.

IHS

Datasheet7 pages6 years ago

Electro Sonic

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-26
LTD Date2020-12-19

Related Parts

Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
Ptc Resettable 1.85A 72V Radial Leaded Rohs Compliant: Yes |Bourns MF-RX185/72-2.
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
Bel Fuse0ZRC0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 90VDC 40A 2.1W 0.08Ohm Radial 17.8 X 3.1mm Bulk
Littelfuse72R185XF
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk
TE ConnectivityRXEF185K
PTC Thermistor, 0.19ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Descriptions

Descriptions of Bourns MF-RX185 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.85A Trip 3.7A
Ptc Resettable 1.85A 60V Radial Leaded Rohs Compliant: Yes
Radial Resettable Fuse, PPTC, MF-RX, 60 V, 1.85 A, 3.7 A, 12.6 s, Round
FUSE, RESETTABLE, RADIAL, 40A, 60VDC, DCR 0.08 OHMS | Bourns MF-RX185
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
PTC Resettable Fuse 40A 60V Bulk
MULTIFUSE, RADIAL 3.70A; Thermistor Mounting:Through Hole; Product Range:-; Holding Current:1.85A; Tripping Current:3.7A; Voltage Rating:60V;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX185.