Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 72R185XF

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R185XF.

Newark

Datasheet7 pages11 years ago

Fuses Unlimited

Farnell

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 0.821
Stock
39,994
40,869
Authorized Distributors
0
6
Resistance
190 mΩ
80 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse60R185XMR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
Littelfuse72R185XMR
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
TE ConnectivityRXEF185K
PTC Thermistor, 0.19ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
Bel Fuse0ZRC0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 90VDC 40A 2.1W 0.08Ohm Radial 17.8 X 3.1mm Bulk
BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom

Descriptions

Descriptions of Littelfuse 72R185XF provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse SCT
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 72V, 1.85A, RADIAL; Pro; FUSE, PTC RESET, 72V, 1.85A, RADIAL; Product Range:POLYFUSE 72R Series; Voltage Rating:72VDC; Holding Current:1.85A; Tripping Current:3.7A; Time to Trip:12.6s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Length:-
PTC RESET FUSE 72V 1.85A RADIAL
PTC 72V POLYFUSE RADIAL LEADS 1.85APPTC
Fuse, Ptc Reset, 72V, 1.85A, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:1.85A; Corriente De Desconexión:3.7A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R185XF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN