Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R185-2-99

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R185-2-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
33,281
410,197
410,197
Authorized Distributors
1
6
6
Resistance
70 mΩ
40 mΩ
40 mΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R185
PTC Resettable Fuse 1.85A (hold) 3.7A (trip) 30 Volt 40A 1 Watt 8.7s 0.04 Ohm Radial 12 X 3 mm Bulk
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-R185-AP
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bag Automotive
Littelfuse30R185UPR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
Bel Fuse0ZRB0185FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 1.85 A, 3.7 A, 8.7 s, Rectangular
Littelfuse16R185BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A

Descriptions

Descriptions of Bourns MF-R185-2-99 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R
PTC Resettable Fuse, Through Hole Mount
PTC RESETTABLE 1.85A 30V RADIAL LEADED
PTC Resettable Fuse 40A 30V T/R
PTC RESET FUSE 30V 1.85A RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.