Descriptions of Bourns MF-R185 provided by its distributors.
PTC Resettable Fuse 1.85A (hold) 3.7A (trip) 30 Volt 40A 1 Watt 8.7s 0.04 Ohm Radial 12 X 3 mm Bulk
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bulk Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-R185
FUSE, RESETTABLE, 40A, DIMS 0.472X0.118", RADIAL, 30VDC, DCR 0.04 OHMS, PCB
PTC Resettable Fuse, 0.04ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 30 VDC, 1.85 A, 3.7 A, 8.7 s, Round
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
FUSE PTC RESETTABLE 1.85A HOLD
FUSE, PTC RESET, 30V, 1.85A, RADIAL; Product Range: MF-R Series; Voltage Rating: 30VDC; Holding Current: 1.85A; Trip Current: 3.7A; Time to Trip: 8.7s; Fuse Shape: Round; Current Rating Max: 40A; Lead Spacing: 5.1mm; Diameter: 12
Trip Current A = 3.7 / Time to Trip Max. s = 8.7 / Wire Diameter mm = 0.5 / Passive Aging = 85°C @ 1000h, ±5% / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Min. mOhm = 40 / Voltage Rating V = 30 / Resistance Max. mOhm = 70 / Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 %