Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R185-0-99

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bag Automotive
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R185-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

JRH Electronics

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.273
$ 0.273
Stock
45,093
432,960
432,960
Authorized Distributors
2
6
6
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
70 mΩ
40 mΩ
40 mΩ
Time to Trip
8.7 s
8.7 s
8.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R185
PTC Resettable Fuse 1.85A (hold) 3.7A (trip) 30 Volt 40A 1 Watt 8.7s 0.04 Ohm Radial 12 X 3 mm Bulk
BournsMF-R185-2
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive
PTC Resettable Fuse, 30V, Through Hole Mount
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag Automotive
Littelfuse30R185UPR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3.1 X 15.7mm Bag

Descriptions

Descriptions of Bourns MF-R185-0-99 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm Bag Automotive
PTC Resettable Fuse 40A 30V Bulk
PTC Resettable Fuse, 30V, Through Hole Mount
FUSE, PTC RESET, 30V, 1.85A, RADIAL; Holding Current:1.85A; Tripping Current:3.7A; Initial Resistance Max:0.07ohm; Operating Voltage:30V; Series:MF-R; PTC Fuse Case:Radial Leaded; Initial Resistance Min:0.04ohm; Lead Spacing:5.1mm
Fuse, Ptc Reset, 30V, 1.85A, Radial; Product Range:mf-R Series; Voltage Rating:30Vdc; Holding Current:1.85A; Tripping Current:3.7A; Time To Trip:8.7S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:12Mm Rohs Compliant: Yes
MULTIFUSE, RADIAL, 1.85A, 30V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:1.85A; Current, Tripping:3.7A; External Depth:3mm; External Length / Height:15.7mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.040ohm; Resistance, Initial Max:0.07ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:10.2mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:1.00W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:12.0mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.