Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R135-2-99

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R Automotive

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R135-2-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.312
Stock
154,647
356,720
Authorized Distributors
1
6
Resistance
115 mΩ
65 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial
RESET,30V,40A,1.35A IHOLD, 2.7A ITRIP,RADIAL,BULK,HAZM<AZ
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive
TE ConnectivityRUSBF135
Radial Lead Resettable Fuses Radial Lead 1.35A 16V 40A Imax

Descriptions

Descriptions of Bourns MF-R135-2-99 provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R Automotive
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 40A 30V T/R
PTC RESET FUSE 30V 1.35A RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.