Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R135-2

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R

$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R135-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsMF-R135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive
BournsMF-RX135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm Bulk Automotive
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 16VDC 40A 0.8W 4.5s 0.04Ohm Radial 8.9 X 3.1 X 13.5mm Bag

Descriptions

Descriptions of Bourns MF-R135-2 provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.7 A (trip), 1.35 A (hold), MF-R135-2
Ptc Resettable 1.35A 30V Radial Leaded Rohs Compliant: Yes
PTC Resettable Fuse, 0.065ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.35 A, 2.7 A, 7.3 s, Round
PTC RESETTABLE FUSE, ROUND, 30V; Product Range:MF-R Series; Voltage Rating:30V; Holding Current:1.35A; Trip Current:2.7A; Time to Trip:7.3s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm;
FUSE, RESETTABLE PTC, 30V, 1.35A, DISC; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 1.35A; Tripping Current: 2.7A; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperatur

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R135-2.