Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R135-0-99

Reset, 30V, 40A, 1.35A Ihold, 2.7A Itrip, Radial, Bulk, Hazm<az
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R135-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Farnell

Newark

element14

Inventory History

3 month trend:
+708%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.561
Stock
153,329
3,619
Authorized Distributors
1
6
Resistance
115 mΩ
65 mΩ
Mount
Through Hole
-
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
800 mW
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial
BournsMF-R135-2
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
TE ConnectivityRUEF135S
RUEF Series 30 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive

Descriptions

Descriptions of Bourns MF-R135-0-99 provided by its distributors.

RESET,30V,40A,1.35A IHOLD, 2.7A ITRIP,RADIAL,BULK,HAZM<AZ
Radial Lead Resettable Fuses 1.35A 30V Lead Free
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bag Automotive
PTC RESETTABLE 1.35A 30V RADIAL LEADED
PTC Resettable Fuse 40A 30V Bulk
FUSE, PTC RESET, 30V, 1.35A, RADIAL
Fuse, Ptc Reset, 30V, 1.35A, Radial; Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:1.35A; Tripping Current:2.7A; Time To Trip:7.3S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:8.9Mm Rohs Compliant: Yes |Bourns MF-R135-0-99
MULTIFUSE, RADIAL, 1.35A, 30V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:1.35A; Current, Tripping:2.7A; External Depth:3mm; External Length / Height:13.5mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.065ohm; Resistance, Initial Max:0.115ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:8.9mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.80W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:8.9mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.