Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R135

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R135.

IHS

Datasheet10 pages4 years ago

Burklin Elektronik

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+14.89%

CAD Models

Download Bourns MF-R135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-07-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsMF-R135-2
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R
RESET,30V,40A,1.35A IHOLD, 2.7A ITRIP,RADIAL,BULK,HAZM<AZ
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
TE ConnectivityRUEF135S
RUEF Series 30 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive

Descriptions

Descriptions of Bourns MF-R135 provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial
Bourns Resettable fuse (PTC), 30V, 2.7A, hold_current1.35A
PTC Resettable Fuse, 0.065ohm, Through Hole Mount
FUSE, RESETTABLE, 40A, DIMS 0.35X0.118", RADIAL, 30VDC, DCR 0.065 OHMS, PCB
Resettable Fuse, PPTC, MF-R, 30 VDC, 1.35 A, 2.7 A, 7.3 s, Round
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
FUSE PTC RESETTABLE 1.35A HOLD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R135.