Bourns MF-MSMF150/24X-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 24V 20A 1W 1.5s 0.03Ohm SMD Solder Pad 1812 T/R Automotive
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF150/24X-2.

IHS

Datasheet8 pages3 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-22.25%

CAD Models

Download Bourns MF-MSMF150/24X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ESD Suppressors / TVS Diodes ESD 30VDC 0402 SMD S UPPRESSOR
ESD Suppressors / TVS Diodes PolySurg 0402 ESD Su ppressor
Schurter3414.0124.26
Usf 0402 Fuse Ff 5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0124.26
Electric Fuse, Fast Blow, 20A, 24VAC, 24VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 10A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT

Descriptions

Descriptions of Bourns MF-MSMF150/24X-2 provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 24V 20A 1W 1.5s 0.03Ohm SMD Solder Pad 1812 T/R Automotive
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 24 V, 1.5 A, 3 A, 1.5 s
24V 1.5A 20A -40℃~+85℃ 3A 120mΩ 1.5s 30mΩ 1812 Resettable Fuses ROHS
FUSE PTC RESETTBL 1.5A 24V 1812
Resettable Fuses – PPTC; BOURNS; MF-MSMF150/24X-2; 1.5 A; 3 A; 20 A; 1 W
PTC Resettable Fuse 20A 24V T/R
Avnet Japan
PTC Thermistor, 0.03ohm, Surface Mount
Trip Current A = 3 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C A = 1.5 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Length mm = 4.8 / Rated Current A = 20 / Resistance Min. mOhm = 30 / Voltage Rating V = 24 / Resistance Max. mOhm = 120 / Height mm = 3.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF/150/24X-2
  • MF-MSMF150/24X-2.
  • MF-MSMF150/24X2